
Circular connector, MIL-C-26482 Series I, plug, featuring 3 gold-plated copper alloy contacts. This straight, male connector offers a 7.5A current rating and a working voltage of 600V AC / 850V DC. Constructed with an aluminum body plated with chromate, it supports 500 mating cycles and operates within a temperature range of -55°C to 125°C. Designed for free-hanging, cable mounting with solder termination and integrated strain relief, this environmentally resistant connector is rated IP67.
ITT MS3116F8-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F8-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.