This 10-position male circular connector features a gold contact plating and a current rating of 7.5A. It is designed for free-hanging mounting and is rated for operation between -55°C and 125°C. The connector is part of the MIL-DTL-26482 Series I, KPT series, which is designed for military applications and is resistant to various environments.
ITT MS3116J12-10P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116J12-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.