This 10-position free-hanging circular connector features a copper alloy contact material with gold plating, supporting a maximum current rating of 7.5A. The connector has a length of 61.24mm and is designed for free-hanging mounting. It is rated for operation between -55°C and 125°C and is compliant with the MIL-DTL-26482 Series I, KPT specification.
ITT MS3116J12-10PX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Length | 61.24mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116J12-10PX to view detailed technical specifications.
No datasheet is available for this part.