ITT MS3116P10-98SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 38.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3116P10-98SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.