Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring a straight plug design with a bayonet coupling. This male connector offers 3 positions with 3 solder socket contacts made from copper alloy with gold plating, rated for 13A continuous current and a maximum of 22A. The aluminum body is cadmium plated with chromate, and the component operates within a temperature range of -55°C to 125°C, with a DC voltage rating of 12.751MV. Designed for free-hanging, cable mounting, this connector is supplied in bulk packaging.
ITT MS3116P12-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12.751MV |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116P12-3S to view detailed technical specifications.
No datasheet is available for this part.