Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring a straight plug design with 55 solder pin contacts. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts with gold plating. Rated for 7.5A current and operating temperatures from -55°C to 125°C. This free-hanging, cable-mount connector offers bayonet coupling and a length of 40.87mm.
ITT MS3116P22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 40.87mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116P22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.