This male circular connector features a straight, solder termination for cable mounting. It offers 3 positions with 3 copper alloy contacts, plated with gold for enhanced conductivity. The aluminum body is cadmium and chromate plated, providing environmental resistance and operating within a temperature range of -55°C to 125°C. Rated for 7.5A, this connector adheres to MIL-DTL-26482 standards.
ITT MS3116P8-33P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 38.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116P8-33P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.