ITT MS3119E20-41W technical specifications.
| Current Rating | 7.5A |
| Housing Color | Green |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3119E20-41W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.