
Environmentally resistant circular receptacle with 41 positions, designed for MIL-DTL-26482 Series I applications. Features a straight, wall-mount panel mount configuration with aluminum body plated in cadmium and chromate. Contacts are copper alloy with gold plating, rated for 7.5A current. Operating temperature range spans -55°C to 125°C, with crimp termination and no strain relief.
ITT MS3120E20-41SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.91mm |
| Gender | Receptacle |
| Length | 38.89mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3120E20-41SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.