ITT MS3120F20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Ports | 1 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3120F20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.