
55-position, male, straight circular connector with crimp termination. Features a copper alloy contact material with gold plating, rated for 7.5A current. Constructed with an aluminum body and cadmium/chromate plating, this environmentally resistant connector operates between -55°C and 125°C. Designed for cable mounting and free hanging applications.
ITT MS3121E22-55P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 40.08mm |
| Gender | Male |
| Length | 38.89mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3121E22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.