Environmentally resistant, IP67-rated circular connector featuring a straight, male, cable mount receptacle with a bayonet coupling. This MIL-DTL-26482 Series I connector offers 10 crimp pin contacts made from copper alloy with gold plating, supporting a 7.5A current rating and a maximum DC voltage of 850.6kV. Constructed with an aluminum body plated in cadmium and chromate, it operates across a temperature range of -55°C to 125°C and includes strain relief.
ITT MS3121F12-10P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.59mm |
| Gender | Male |
| Length | 48.82mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3121F12-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.