Circular connector, MIL-DTL-26482 Series I, cable mount receptacle with 26 positions and 26 crimp socket contacts. Features a straight, male gender configuration with a bayonet coupling mechanism. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts with gold plating. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C. Includes strain relief and is designed for free-hanging, cable mounting.
ITT MS3121F16-26SZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 31.34mm |
| Gender | Male |
| Length | 51.99mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3121F16-26SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.