MIL-DTL-26482 Series I circular connector, cable mount receptacle, featuring 8 crimp socket contacts with gold-plated copper alloy contacts. This straight, bayonet-coupled connector offers a 13A current rating and a maximum operating temperature of 125°C, with a minimum of -55°C. Constructed with an aluminum body plated in cadmium and chromate, it provides environment resistance and includes strain relief.
ITT MS3121F16-8SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 31.34mm |
| Gender | Male |
| Length | 51.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3121F16-8SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.