
General purpose, environment-resistant circular connector featuring a 41-position male configuration with crimp pin termination. This cable mount receptacle boasts a straight, bayonet coupling and is constructed with an aluminum body plated in cadmium with chromate. It supports a current rating of 7.5A and operates within a temperature range of -55°C to 125°C, adhering to MIL-DTL-26482 Series I standards. The connector includes strain relief and is designed for free-hanging, cable mounting applications.
ITT MS3121F20-41PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.91mm |
| Gender | Male |
| Length | 59.54mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3121F20-41PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.