Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring a 6-position crimp socket configuration. This box mount receptacle boasts an aluminum body with cadmium plating and gold-plated copper alloy contacts, rated for 7.5A. Operating across a temperature range of -55°C to 125°C, it offers bayonet coupling and straight orientation.
ITT MS3122E10-6SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 24.23mm |
| Gender | Receptacle |
| Length | 33.07mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3122E10-6SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.