Environment-resistant circular connector, MIL-DTL-26482 Series I, box mount receptacle with 26 crimp socket contacts. Features aluminium body with cadmium plating, copper alloy contacts with gold plating, and a bayonet coupling. Rated for 7.5A current, operating temperatures from -55°C to 125°C, and 850.6kV DC voltage. IP67 rated with straight orientation and panel/flange/box mounting.
ITT MS3122E16-26S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 31.34mm |
| Gender | Receptacle |
| Length | 33.07mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3122E16-26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.