Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring 8 crimp contacts made from copper alloy with gold plating. This box mount receptacle boasts an aluminum body with cadmium plating and chromate finish, rated for a maximum current of 22A and operating temperatures from -55°C to 125°C. Designed for panel mounting with flanges, this straight orientation connector offers a depth of 31.34mm and a length of 33.07mm.
ITT MS3122E16-8SF0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 31.34mm |
| Gender | Receptacle |
| Length | 33.07mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3122E16-8SF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.