
This 55-position circular connector features a straight, male gender with a box mount configuration. Constructed from aluminum with copper alloy contacts plated in gold, it offers a current rating of 7.5A and a voltage rating of 600V AC / 850.6kV DC. Designed for environmental resistance with an IP67 rating, this connector supports 500 mating cycles and operates within a temperature range of -55°C to 125°C. Termination is via crimp, and it includes cadmium and chromate plating on aluminum.
ITT MS3122E22-55P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 40.08mm |
| Gender | Male |
| Length | 34.72mm |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 55 |
| Number of Ports | 1 |
| Number of Positions | 55 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3122E22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.