Conn Rcpt 55POS Box Mnt W/pins
ITT MS3122E22-55PWF0 technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3122E22-55PWF0 to view detailed technical specifications.
No datasheet is available for this part.