This 55-position circular connector features a copper alloy contact material with gold plating and a crimp termination type. It has a maximum current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is designed for panel and flange mounting and is part of the MIL-DTL-26482 Series I, KPSE series.
ITT MS3122E22-55PXF0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 40.08mm |
| Length | 34.72mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3122E22-55PXF0 to view detailed technical specifications.
No datasheet is available for this part.