55-position circular receptacle connector with straight orientation, designed for box mounting. Features aluminum body with chromate plating and copper alloy contacts with gold plating. Rated for 7.5A current, 600V AC/DC working voltage, and 5500 mating cycles. Operates within a temperature range of -55°C to 125°C, with IP67 environmental sealing. Termination is via crimp, suitable for 16AWG wire.
ITT MS3122E22-55S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 40.08mm |
| Gender | Receptacle |
| Length | 34.72mm |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Box |
| Number of Contacts | 55 |
| Number of Ports | 1 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS3122 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3122E22-55S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.