This 55-position circular connector features a crimp termination and is rated for a maximum operating temperature of 125°C and a maximum current rating of 7.5A. It is part of the MIL-DTL-26482 Series I and is available in a bulk packaging. The connector has a straight orientation and is designed for panel and flange mounting. It is constructed with a copper alloy contact material and features a gold plating. The connector is resistant to various environments and is suitable for use in military applications.
ITT MS3122E22-55SWF0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 40.08mm |
| Length | 34.72mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3122E22-55SWF0 to view detailed technical specifications.
No datasheet is available for this part.