This MIL-DTL-26482 Series I circular connector is a box mount receptacle featuring 55 contacts with crimp termination. Constructed with an aluminum body plated in cadmium and chromate, it houses copper alloy contacts with gold plating. Rated for 7.5A current and operating temperatures from -55°C to 125°C, this environment-resistant component offers straight orientation and panel mount capability.
ITT MS3122E22-55SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 40.08mm |
| Gender | Receptacle |
| Length | 34.72mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3122E22-55SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.