This circular connector, a MIL-DTL-26482 Series I general-purpose receptacle, features 55 contacts with gold-plated copper alloy contacts for reliable signal transmission. Constructed with an aluminum body and cadmium plating, it offers environmental resistance and a wide operating temperature range from -55°C to 125°C. Designed for panel mounting with flanges, this straight orientation connector utilizes crimp termination and has a current rating of 7.5A.
ITT MS3122E22-55SZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 40.08mm |
| Gender | Receptacle |
| Length | 34.72mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3122E22-55SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.