Conn Rcpt 12POS Jam Nut W/pins
Checking distributor stock and pricing after the page loads.
| Contact Type | CRIMP |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| RoHS | Not Compliant |