
This circular connector, a jam nut receptacle, features 41 positions with crimp pin contacts made of copper alloy and plated with gold. Designed for MIL-DTL-26482 Series I applications, it offers a straight orientation and a robust aluminium body with cadmium plating. Operating across a wide temperature range from -55°C to 125°C, this environment-resistant component has a current rating of 7.5A and a bulkhead mounting style.
ITT MS3124E20-41PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 46.43mm |
| Gender | Receptacle |
| Length | 40.49mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3124E20-41PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.