General purpose circular connector, MIL-DTL-26482 Series I compliant, featuring a jam nut receptacle mount for panel or bulkhead installation. This connector offers 6 positions with crimp socket contacts made from copper alloy with gold plating, rated for 7.5A current. Constructed with an aluminum body and cadmium plating, it operates within a temperature range of -55°C to 125°C and includes integrated strain relief.
ITT MS3124F10-6SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 27.38mm |
| Gender | Receptacle |
| Length | 48.41mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3124F10-6SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.