ITT MS3124F16-26SW technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 38.51mm |
| Gender | Receptacle |
| Length | 51.99mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3124F16-26SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.