Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring a 3-position straight configuration with crimp contacts. This jam nut receptacle boasts an aluminum body with cadmium plating and chromate finish, housing copper alloy contacts with gold plating. Designed for panel or bulkhead front-side nut mounting, it operates within a temperature range of -55°C to 125°C and supports a maximum current rating of 22A.
ITT MS3124P12-3SYF0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 32.16mm |
| Gender | Receptacle |
| Length | 35.33mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3124P12-3SYF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.