41-position circular connector, MIL-DTL-26482 Series I compliant, featuring a jam nut receptacle design for panel or bulkhead mounting. This straight orientation connector boasts a durable aluminum body with cadmium plating and chromate finish, housing copper alloy contacts with gold plating for reliable crimp termination. Rated for a maximum current of 7.5A and operating temperatures from -55°C to 125°C, it offers environment resistance.
ITT MS3124P20-41SWF0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 46.43mm |
| Gender | Receptacle |
| Length | 41.68mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3124P20-41SWF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.