Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring a straight plug with a bayonet coupling mechanism. This male connector offers 3 positions with crimp socket contacts made of copper alloy and plated with gold. Constructed from aluminum with cadmium plating, it operates within a temperature range of -55°C to 125°C and supports a current rating of 13A, with a maximum of 22A. The free-hanging, cable-mounted design is rated IP67 and terminates via crimp.
ITT MS3126E12-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12.751MV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3126E12-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.