
General purpose circular connector, MIL-DTL-26482 Series I, straight plug with 26 male crimp pin contacts. Features an aluminum body with cadmium plating and gold-plated copper alloy contacts. Rated for 7.5A current and operates between -55°C and 125°C, with a DC voltage rating of 850.6kV. Environment resistant and IP67 rated, this free-hanging connector is designed for cable mounting.
ITT MS3126E16-26P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3126E16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
