55-position circular connector plug featuring male pins with gold plating. This straight, free-hanging connector utilizes crimp termination and boasts a durable aluminum body with cadmium shell plating. Rated for 7.5A current and operating temperatures from -55°C to 125°C, it offers environmental resistance and IP67 sealing.
ITT MS3126E22-55P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 36.91mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Ports | 1 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3126E22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.