This 10-contact free-hanging circular connector features a current rating of 7.5A and an operating temperature range of -55°C to 125°C. The connector's body is made of aluminium with a cadmium plating, while the contacts are made of copper alloy with a gold plating. It is designed to meet the military standard MIL-DTL-26482 and is rated as environment resistant. The connector is packaged in bulk and is suitable for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3126F12-10SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 48.41mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3126F12-10SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.