Environmentally resistant circular connector featuring 26 positions and 26 contacts. This straight, cable mount connector offers a male gender with a crimp termination. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper and copper alloy contacts plated with gold. Operating within a temperature range of -55°C to 125°C, it boasts a current rating of 7.5A and includes strain relief.
ITT MS3126F16-26SZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 51.99mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3126F16-26SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.