ITT MS3126F20-41SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 41 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3126F20-41SW to view detailed technical specifications.
No datasheet is available for this part.