Circular connector plug housing, free mounting, straight orientation, featuring 55 male contacts with gold plating on copper alloy. Constructed with an aluminum body and chromate plating, this connector offers a current rating of 7.5A and a mating cycle of 500. It operates within a temperature range of -55°C to 125°C and supports a voltage rating of 850V DC. Designed for crimp termination, it includes strain relief and achieves an IP67 rating.
ITT MS3126F22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 57.15mm |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Ports | 1 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3126F22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.