61-position, male circular connector with straight orientation and crimp termination. Features copper alloy contacts with gold plating, rated for 7.5A and 850.6kV DC. Environment-resistant and IP67 rated, this cable mount connector operates between -55°C and 125°C. Includes strain relief and a single port, designed for free-hanging applications.
ITT MS3126F24-61P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 58.72mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Ports | 1 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Shell Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3126F24-61P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.