
This 14-contact circular connector features a cable mount design with a maximum operating voltage of 1250VDC and a temperature range of -55°C to 175°C. The connector is suitable for high-voltage applications and can withstand extreme temperatures. It has a termination method of crimp and a contact gender of SKT, with 14 contacts in total.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3456KT32-9SZ-F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 53.34 |
| Product Diameter (mm) | 56.36 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3456KT32-9SZ-F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.