ITT MS3470L22-21SZ technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 21 |
| Contact Gender | FEMALE |
| Manufacturer Series | MS3470 |
| Contact Finish Termination | GOLD |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MS3470L22-21SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.