ITT MS3471W14-12SW technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MS3471W14-12SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.