ITT MS3471W14-19P technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MS3471W14-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.