Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
ITT MS3475W14-5A technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 Series II, PV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3475W14-5A to view detailed technical specifications.
No datasheet is available for this part.