ITT MTB1-10PH016 technical specifications.
| Cable Type | Uninsulated Wire |
| Wire Size | 26AWG |
| Connector Type A | Micro Strip |
| Gender | PIN |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Contact Termination | Crimp |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-10PH016 to view detailed technical specifications.
No datasheet is available for this part.