Conn Socket Strip SKT 14 POS 1.27mm Solder Cup ST Cable Mount
ITT MTB1-14SS-1 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Height | 2.03mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-14SS-1 to view detailed technical specifications.
No datasheet is available for this part.