ITT MTB1-30PAL80 technical specifications.
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 30 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 2.03mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-30PAL80 to view detailed technical specifications.
No datasheet is available for this part.