
This 12-contact socket strip from ITT has a terminal pitch of 1.27mm and a straight body orientation. It is designed for through-hole mounting and features a solder termination method. The socket strip operates within a temperature range of -56°C to 125°C and has a maximum current rating of 3A.
ITT MTV1-12SL2-01 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 15.75 |
| Product Depth (mm) | 1.78 |
| Product Height (mm) | 7.39 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -56°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTV1-12SL2-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.