ITT NE1838EE01 technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 49.2mm |
| Electrical Life | 10000Cycles |
| Length | 24mm |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT NE1838EE01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
