ITT NE1841EE technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for ITT NE1841EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.